LX8385A-00CDD vs LT1085CM feature comparison

LX8385A-00CDD Linfinity Microelectronics

Buy Now Datasheet

LT1085CM Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINFINITY MICROELECTRONICS LINEAR TECHNOLOGY CORP
Package Description PLASTIC, TO-263, 3 PIN PLASTIC, D2PAK-3
Reach Compliance Code unknown not_compliant
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.3 V 1.5 V
Dropout Voltage1-Nom 1.3 V 1.3 V
Input-Output Voltage Differential-Max 7 V 25 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.036 0.033
Load Regulation-Max(%) 0.5% 0.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 3 A 3 A
Output Voltage1-Max 8.5 V 15 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 2 3
Part Package Code D2PAK
Pin Count 3
Manufacturer Package Code M
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 10.2235 mm
Moisture Sensitivity Level 1
Operating Temperature TJ-Min
Peak Reflow Temperature (Cel) 235
Seated Height-Max 4.877 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 8.89 mm

Compare LT1085CM with alternatives