LX8385-00CDD
vs
LX8385-00IDD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, TO-263, 3 PIN
PLASTIC, TO-263, 3 PIN
Reach Compliance Code
compliant
compliant
Dropout Voltage1-Max
1.5 V
1.5 V
Input-Output Voltage Differential-Max
7 V
7 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e3
e3
Length
10.35 mm
10.35 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
8 V
8 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.84 mm
4.84 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
8.84 mm
8.84 mm
Base Number Matches
3
1
Compare LX8385-00CDD with alternatives
Compare LX8385-00IDD with alternatives