LX8117-00CSTT vs TLV1117CDCYR feature comparison

LX8117-00CSTT Linfinity Microelectronics

Buy Now Datasheet

TLV1117CDCYR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINFINITY MICROELECTRONICS TEXAS INSTRUMENTS INC
Package Description PLASTIC, SOT-223, 3 PIN GREEN, PLASTIC, SOT-223, 4 PIN
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.2 V 1.3 V
Dropout Voltage1-Nom 1.1 V 1.2 V
Input-Output Voltage Differential-Max 10 V 13.75 V
Input-Output Voltage Differential-Min 1.4 V 1.5 V
JESD-30 Code R-PSSO-G3 R-PDSO-G4
JESD-609 Code e0 e3
Line Regulation-Max (%/V) 0.036 0.016
Load Regulation-Max(%) 0.4% 0.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 15 V 13.7 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-223
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 15 V
Input Voltage-Min 2.7 V
Length 6.5 mm
Moisture Sensitivity Level 2
Operating Temperature-Max 125 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.8 mm
Terminal Pitch 2.3 mm
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3.75%
Width 3.5 mm

Compare TLV1117CDCYR with alternatives