LX8117-00CST
vs
LM1117IMPX-ADJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINFINITY MICROELECTRONICS
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, SOT-223, 3 PIN
SOT-223, 4 PIN
Reach Compliance Code
unknown
not_compliant
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.2 V
1.4 V
Dropout Voltage1-Nom
1.1 V
1.2 V
Input-Output Voltage Differential-Max
10 V
13.75 V
Input-Output Voltage Differential-Min
1.4 V
1.5 V
JESD-30 Code
R-PSSO-G3
R-PDSO-G4
JESD-609 Code
e0
e0
Line Regulation-Max (%/V)
0.036
0.025
Load Regulation-Max(%)
0.4%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.8 A
0.8 A
Output Voltage1-Max
15 V
13.8 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
DUAL
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
6.5 mm
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.8 mm
Terminal Pitch
2.3 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
3.56 mm
Compare LM1117IMPX-ADJ with alternatives