LX7203-15ISMTR vs LX7203-15ISM-TR feature comparison

LX7203-15ISMTR Microsemi Corporation

Buy Now Datasheet

LX7203-15ISM-TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Capacitance 47 µF 47 µF
DC Resistance-Max 24.2 Ω 24.2 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1 mm 1 mm
Insertion Loss-Max 2 dB 2 dB
JESD-609 Code e3 e3
Length 2.2 mm 2.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Material PLASTIC PLASTIC
Packing Method TAPE AND REEL TAPE AND REEL
Rated Voltage 5.25 V 5.25 V
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Width 1.35 mm 1.35 mm
Base Number Matches 1 1

Compare LX7203-15ISMTR with alternatives

Compare LX7203-15ISM-TR with alternatives