LX400LG10000MF19 vs EEGXB2G103JN feature comparison

LX400LG10000MF19 Chemi-Con

Buy Now Datasheet

EEGXB2G103JN Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 80 mA 5 mA
Manufacturer Series LX GXB
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 22400 mA 36000 mA
Surface Mount NO NO
Tan Delta 0.25 0.2
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare LX400LG10000MF19 with alternatives

Compare EEGXB2G103JN with alternatives