LX18-P135-5 vs CXA2011-0000-000P00F00E8 feature comparison

LX18-P135-5 Lumileds

Buy Now Datasheet

CXA2011-0000-000P00F00E8 Cree, Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LUMILEDS HOLDING B V CREE INC
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.A
HTS Code 8541.40.20.00 8541.40.20.00
Color WHITE WHITE
Configuration SINGLE SINGLE
Forward Current-Max 1 A 1 A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature-Max 135 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.99 mm 2.275 mm
Packing Method TR, 13 INCH TUBE
Shape ROUND ROUND
Size 2.61 mm
Surface Mount YES YES
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Package Description ROHS AND REACH COMPLIANT PACKAGE-2

Compare LX18-P135-5 with alternatives

Compare CXA2011-0000-000P00F00E8 with alternatives