LX02S vs A0800HI-02P feature comparison

LX02S AUK Contractors Co Ltd

Buy Now Datasheet

A0800HI-02P Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AUK CONTRACTORS CO LTD JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.394 inch 0.065 inch
Body Depth 0.453 inch 0.114 inch
Body Length 0.4 inch 0.094 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI SN
Contact Finish Termination TIN OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 200VAC V
Filter Feature NO NO
Insertion Force-Max 6.672 N
Insulation Resistance 500000000000 Ω 100000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.2 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 100u inch
Rated Current (Signal) 7 A 0.5 A
Reference Standard UL UL
Terminal Length 0.146 inch
Terminal Pitch 5.08 mm
Termination Type SOLDER IDC
Total Number of Contacts 2 2
Withdrawl Force-Min 1.0008 N
Base Number Matches 1 1
Contact Design PREASSEM CONN
Contact Resistance 20 mΩ
Insulator Color BEIGE
Wire Size-Max 32 AWG
Wire Size-Min 32 AWG

Compare LX02S with alternatives

Compare A0800HI-02P with alternatives