LX02S
vs
2SH-H-02-TS-V0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
AUK CONTRACTORS CO LTD
ADAM TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.394 inch
0.209 inch
Body Depth
0.453 inch
0.303 inch
Body Length
0.4 inch
0.236 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
SN ON CU
Contact Finish Termination
TIN OVER NICKEL
TIN OVER COPPER
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
800VAC V
Filter Feature
NO
NO
Insertion Force-Max
6.672 N
Insulation Resistance
500000000000 Ω
1000000000 Ω
Insulator Material
POLYAMIDE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.2 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
FRICTION RAMP
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
100u inch
Rated Current (Signal)
7 A
3 A
Reference Standard
UL
UL, CSA
Terminal Length
0.146 inch
0.118 inch
Terminal Pitch
5.08 mm
2.0066 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
Withdrawl Force-Min
1.0008 N
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Contact Resistance
20 mΩ
Insulator Color
WHITE
Mounting Option 2
LOCKING
Polarization Key
POLARIZED HOUSING
Compare LX02S with alternatives
Compare 2SH-H-02-TS-V0 with alternatives