LW3123-0100-H
vs
LW3129-0100-E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
ROCKER
ROCKER
Body Breadth
19.6596 mm
19.6596 mm
Body Height
21.9964 mm
21.9964 mm
Body Length or Diameter
29.9974 mm
29.9974 mm
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
6A@250VAC
6A@250VAC
Contact Current(AC)-Max
6 A
6 A
Contact Current(DC)-Max
6 A
6 A
Contact (DC) Max Rating R Load
6A@30VDC
6A@30VDC
Contact Function
ON-OFF-ON
ON-OFF-(ON)
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
30 V
30 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
COPPER
COPPER
End Contact Plating
SILVER
SILVER
Housing Material
STEEL
STEEL
Insulation Resistance
200000000 Ω
200000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-20 °C
-20 °C
Solderability
HAND
HAND
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Material
BRASS
BRASS
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
1
Compare LW3123-0100-H with alternatives
Compare LW3129-0100-E with alternatives