LW010A vs AA10U-048L-050SL feature comparison

LW010A TE Connectivity

Buy Now Datasheet

AA10U-048L-050SL Emerson Embedded Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TE CONNECTIVITY LTD ASTEC AMERICA INC
Part Package Code MODULE
Package Description 50.80 X 25.40 MM, 10.20 MM HEIGHT, LOW PROFILE, MODULE-6 ,
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-T6 R-XDMA-P5
Load Regulation-Max 0.2% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 5
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 10 W 10 W
Trim/Adjustable Output YES NO
Base Number Matches 4 1
Rohs Code Yes
Efficiency (Main Output) 85%
Line Regulation-Max 0.5%
Operating Temperature-Max 75 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections CURRENT
Technology HYBRID
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LW010A with alternatives

Compare AA10U-048L-050SL with alternatives