LV7745GEW-125.0M-T500 vs GXO-L72J/BN125.0000MHZ feature comparison

LV7745GEW-125.0M-T500 Pletronics Inc

Buy Now Datasheet

GXO-L72J/BN125.0000MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PLETRONICS INC GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max 0.4 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 1.7mm 7.2mm x 5.2mm x 1.8mm
Rise Time-Max 0.4 ns 1 ns
Supply Voltage-Max 2.75 V 2.625 V
Supply Voltage-Min 2.25 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Base Number Matches 1 1
Manufacturer Series GXO-L72

Compare LV7745GEW-125.0M-T500 with alternatives

Compare GXO-L72J/BN125.0000MHZ with alternatives