LV63M3300BP443030 vs ECOS1JG332W feature comparison

LV63M3300BP443030 YAGEO Corporation

Buy Now Datasheet

ECOS1JG332W Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.36788 mA 1.36788 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 2240 mA 2.5 mA
Surface Mount NO NO
Tan Delta 0.3 0.16
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series NHE

Compare LV63M3300BP443030 with alternatives

Compare ECOS1JG332W with alternatives