LV5544DV100.0M
vs
GXO-L72L/A100.0000MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PLETRONICS INC
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION
|
TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
0.9 ns
|
1 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Manufacturer Series |
LV55D
|
GXO-L72
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Physical Dimension |
5.0mm x 3.2mm x 1.35mm
|
7.2mm x 5.2mm x 1.8mm
|
Rise Time-Max |
0.9 ns
|
1 ns
|
Supply Voltage-Max |
3.63 V
|
3.465 V
|
Supply Voltage-Min |
2.97 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Output Load |
|
100 OHM
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare LV5544DV100.0M with alternatives
Compare GXO-L72L/A100.0000MHZ with alternatives