LV4444JEV-156.25M
vs
ALD-156.25MHZ-E-R-L-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PLETRONICS INC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; TAPE
|
TAPE AND REEL; TRI-STATE ENABLE FUNCTION; 2.5 V SUPPLY VOLTAGE POSSIBLE
|
Fall Time-Max |
0.4 ns
|
0.7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
|
Operating Frequency-Nom |
156.25 MHz
|
156.25 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
3.2mm x 2.5mm x 1.0mm
|
7.0mm x 5.0mm x 1.8mm
|
Rise Time-Max |
0.4 ns
|
0.7 ns
|
Supply Voltage-Max |
3.63 V
|
3.465 V
|
Supply Voltage-Min |
2.97 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Series |
|
ALD
|
|
|
|
Compare LV4444JEV-156.25M with alternatives
Compare ALD-156.25MHZ-E-R-L-T with alternatives