LV350M150BPF-2530 vs CEAUF2V151M20 feature comparison

LV350M150BPF-2530 YAGEO Corporation

Buy Now Datasheet

CEAUF2V151M20 United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer YAGEO CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.68739 mA 1.05 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 730 mA 580 mA
Surface Mount NO NO
Tan Delta 0.25 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
ESR 2210 mΩ
Manufacturer Series CEAUF

Compare LV350M150BPF-2530 with alternatives