LV350M100BPF-2225 vs LG350M100BP3-2230 feature comparison

LV350M100BPF-2225 YAGEO Corporation

Buy Now Datasheet

LG350M100BP3-2230 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.56125 mA 1.05 mA
Length 25 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 530 mA 700 mA
Surface Mount NO NO
Tan Delta 0.25 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare LV350M100BPF-2225 with alternatives

Compare LG350M100BP3-2230 with alternatives