LV350M100BP3-2030 vs LTT-350V101MS21#B feature comparison

LV350M100BP3-2030 YAGEO Corporation

Buy Now Datasheet

LTT-350V101MS21#B TAIYO YUDEN

Buy Now Datasheet
Yes
Yes
Obsolete Active
YAGEO CORP TAIYO YUDEN CO LTD
, ,
compliant unknown
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
20 mm
ALUMINUM (WET) ALUMINUM (WET)
0.56125 mA 0.561 mA
30 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Snap-in
BULK
POLARIZED POLARIZED
20% 20%
350 V 350 V
510 mA 610 mA
NO NO
0.25 0.2
SNAP-IN SNAP-IN
1 1

Compare LV350M100BP3-2030 with alternatives

Compare LTT-350V101MS21#B with alternatives