LV350M100BP3-2030 vs ECOS2VG101K feature comparison

LV350M100BP3-2030 YAGEO Corporation

Buy Now Datasheet

ECOS2VG101K Panasonic Electronic Components

Buy Now Datasheet
Yes
Yes
Obsolete Obsolete
YAGEO CORP PANASONIC CORP
, ,
compliant unknown
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
20 mm
ALUMINUM (WET) ALUMINUM (WET)
0.56125 mA 0.561248 mA
30 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Snap-in
BULK
POLARIZED POLARIZED
20% 20%
350 V 350 V
510 mA 0.69 mA
NO NO
0.25 0.15
SNAP-IN SNAP-IN
1 1
NHE

Compare LV350M100BP3-2030 with alternatives

Compare ECOS2VG101K with alternatives