LV350M100BP3-2030 vs 350MXR100MOOESN22X25 feature comparison

LV350M100BP3-2030 YAGEO Corporation

Buy Now Datasheet

350MXR100MOOESN22X25 Rubycon Corporation

Buy Now Datasheet
Yes
Yes
Obsolete Obsolete
YAGEO CORP RUBYCON CORP
, ,
compliant unknown
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
20 mm
ALUMINUM (WET) ALUMINUM (WET)
0.56125 mA 0.56125 mA
30 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Snap-in
BULK
POLARIZED POLARIZED
20% 20%
350 V 350 V
510 mA 530 mA
NO NO
0.25 0.15
SNAP-IN SNAP-IN
1 1
MXR

Compare LV350M100BP3-2030 with alternatives

Compare 350MXR100MOOESN22X25 with alternatives