LV315M0220BP343030
vs
381EL221M315K022D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
30 mm
|
30 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
30 mm
|
30 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
Bulk
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
315 V
|
315 V
|
Ripple Current |
1100 mA
|
1000 mA
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
ESR |
|
740 mΩ
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.78975 mA
|
Manufacturer Series |
|
381EL
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Series |
|
381EL
|
Tan Delta |
|
0.11
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Pitch |
|
10 mm
|
|
|
|
Compare LV315M0220BP343030 with alternatives
Compare 381EL221M315K022D with alternatives