LV25M4700BP4-2030 vs LXT025M4700BPF42525 feature comparison

LV25M4700BP4-2030 YAGEO Corporation

Buy Now Datasheet

LXT025M4700BPF42525 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 20 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.02835 mA 1.175 mA
Length 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1650 mA 1250 mA
Surface Mount NO NO
Tan Delta 0.45 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series LXT

Compare LV25M4700BP4-2030 with alternatives

Compare LXT025M4700BPF42525 with alternatives