LV25450PNW
vs
TDA18271HD/C2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
HQCCN,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
AUDIO TUNER
|
VIDEO TUNER
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
QFN
|
Pin Count |
|
64
|
Built-in IF Amplifier |
|
YES
|
Input Frequency-Max (RF) |
|
864 MHz
|
Input Frequency-Min (RF) |
|
45 MHz
|
JESD-30 Code |
|
S-PQCC-N64
|
Length |
|
9 mm
|
Noise Figure-Nom |
|
5.5 dB
|
Number of Functions |
|
1
|
Number of Terminals |
|
64
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HQCCN
|
Package Equivalence Code |
|
LCC64,.35SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.7 mm
|
Supply Voltage-Max (Vsup) |
|
3.47 V
|
Supply Voltage-Min (Vsup) |
|
3.13 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
9 mm
|
|
|
|
Compare TDA18271HD/C2 with alternatives