LV250M0560BP443530 vs ETXH251LIN561MA30S feature comparison

LV250M0560BP443530 YAGEO Corporation

Buy Now Datasheet

ETXH251LIN561MA30S Chemi-Con

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 1940 mA 1580 mA
Surface Mount NO NO
Terminal Shape SNAP-IN FLAT
Base Number Matches 1 1
Samacsys Manufacturer Chemi-Con
Leakage Current 1.1225 mA
Tan Delta 0.15

Compare LV250M0560BP443530 with alternatives

Compare ETXH251LIN561MA30S with alternatives