LV24100LP vs MAX3544CTL+ feature comparison

LV24100LP SANYO Electric Co Ltd

Buy Now Datasheet

MAX3544CTL+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description VQCCN, 6 X 6 MM, TQFN-40
Pin Count 40 40
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO IT REQUIRES 3V TO 4V DIGITAL SUPPLY MULTIBAND
Built-in IF Amplifier NO YES
Consumer IC Type AUDIO TUNER VIDEO TUNER
JESD-30 Code S-XQCC-N40 S-XQCC-N40
Length 5 mm 6 mm
Number of Bands 2
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN HVQCCN
Package Equivalence Code LCC40,.2SQ,16 LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.85 mm 0.8 mm
Supply Voltage-Max (Vsup) 4.8 V 3.5 V
Supply Voltage-Min (Vsup) 3 V 3.1 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 6 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 4 Weeks
Input Frequency-Max (RF) 862 MHz
Input Frequency-Min (RF) 47 MHz
JESD-609 Code e3
Moisture Sensitivity Level 1
Noise Figure-Nom 4 dB
Peak Reflow Temperature (Cel) 260
Supply Current-Max 270 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare LV24100LP with alternatives

Compare MAX3544CTL+ with alternatives