LV24003LP
vs
TEA6811V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
VQCCN,
Pin Count
40
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO IT REQUIRES 2.5V TO 4V DIGITAL SUPPLY
ALSO AVAILABLE FREQUENCY RANGE 0.144 MHZ-22 MHZ
Built-in IF Amplifier
NO
NO
Consumer IC Type
AUDIO TUNER
AUDIO TUNER
JESD-30 Code
S-XQCC-N40
R-PDSO-G40
Length
5 mm
15.4 mm
Number of Bands
1
2
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VQCCN
SSOP
Package Equivalence Code
LCC40,.2SQ,16
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.85 mm
2.7 mm
Supply Voltage-Max (Vsup)
5 V
5.25 V
Supply Voltage-Min (Vsup)
2.7 V
4.75 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.4 mm
0.762 mm
Terminal Position
QUAD
DUAL
Width
5 mm
7.55 mm
Base Number Matches
1
2
Rohs Code
No
Input Frequency-Max (RF)
108 MHz
Input Frequency-Min (RF)
60 MHz
JESD-609 Code
e0
Noise Figure-Nom
7 dB
Supply Current-Max
56 mA
Terminal Finish
Tin/Lead (Sn85Pb15)
Compare LV24003LP with alternatives
Compare TEA6811V with alternatives