LV24000LP
vs
TDA18273HN/C1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
QFN
|
Package Description |
VQCCN,
|
6 X 6 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, SOT618-1, HVQFN-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
YES
|
|
Consumer IC Type |
AUDIO TUNER
|
VIDEO TUNER
|
JESD-30 Code |
S-XQCC-N40
|
S-PQCC-N40
|
Length |
5 mm
|
|
Number of Bands |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
|
Package Equivalence Code |
LCC40,.2SQ,16
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.85 mm
|
|
Supply Voltage-Max (Vsup) |
5 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Width |
5 mm
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
2 Days
|
|
|
|
Compare LV24000LP with alternatives
Compare TDA18273HN/C1 with alternatives