LV200M1500BP343545 vs MAL215952152E3 feature comparison

LV200M1500BP343545 YAGEO Corporation

Buy Now Datasheet

MAL215952152E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP VISHAY INTERTECHNOLOGY INC
Package Description , ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 2900 mA 2560 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
ESR 170 mΩ
JESD-609 Code e3
Leakage Current 3 mA
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Terminal Finish MATTE TIN
Terminal Pitch 10 mm

Compare LV200M1500BP343545 with alternatives

Compare MAL215952152E3 with alternatives