LV10M33K0BPF-2545 vs 10MXR33000MOOEMN30X35 feature comparison

LV10M33K0BPF-2545 YAGEO Corporation

Buy Now Datasheet

10MXR33000MOOEMN30X35 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Capacitance 33000 µF 33000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.72337 mA 1.72337 mA
Length 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3390 mA 3330 mA
Surface Mount NO NO
Tan Delta 0.55 0.55
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series MXR

Compare LV10M33K0BPF-2545 with alternatives

Compare 10MXR33000MOOEMN30X35 with alternatives