LV100M2200BPF43530
vs
LGY2A222MHLB40
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
1.40712 mA
1.407 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
2500 mA
2200 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.2
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
HTS Code
8532.22.00
JESD-609 Code
e0
Manufacturer Series
GY
Terminal Finish
Tin/Lead (Sn/Pb)
Compare LV100M2200BPF43530 with alternatives
Compare LGY2A222MHLB40 with alternatives