LV100M1000BPF42525 vs MALIEYH07AV410L41K feature comparison

LV100M1000BPF42525 YAGEO Corporation

Buy Now Datasheet

MALIEYH07AV410L41K Vishay Roederstein

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Lifetime Buy
Ihs Manufacturer YAGEO CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.94868 mA 0.94868 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1450 mA 1800 mA
Surface Mount NO NO
Tan Delta 0.2 0.17
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 230 mΩ
JESD-609 Code e3
Reference Standard IEC60384-4
Terminal Finish Matte Tin (Sn)

Compare LV100M1000BPF42525 with alternatives

Compare MALIEYH07AV410L41K with alternatives