LV080M3900BP543045 vs SLG398M080S1A5S45K feature comparison

LV080M3900BP543045 YAGEO Corporation

Buy Now Datasheet

SLG398M080S1A5S45K Teapo Electronic Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer YAGEO CORP TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 3130 mA 3000 mA
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 1 1
Series LG
Terminal Pitch 10 mm

Compare LV080M3900BP543045 with alternatives

Compare SLG398M080S1A5S45K with alternatives