LV063M4700BPF-3530 vs 478LMU063M2ED feature comparison

LV063M4700BPF-3530 YAGEO Corporation

Buy Now Datasheet

478LMU063M2ED Illinois Capacitor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer YAGEO CORP ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 2800 mA 2870 mA
Surface Mount NO NO
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Pbfree Code Yes
Custom Capabilities Capacitance Tolerance
ESR 70.55 mΩ
JESD-609 Code e3
Leakage Current 5.922 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)

Compare LV063M4700BPF-3530 with alternatives

Compare 478LMU063M2ED with alternatives