LV063M3900BP4-2545
vs
LV063M3900BPF-2545
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
3900 µF
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
25 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
45 mm
45 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
2550 mA
2550 mA
Surface Mount
NO
NO
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Terminal Pitch
10 mm
Compare LV063M3900BP4-2545 with alternatives
Compare LV063M3900BPF-2545 with alternatives