LURF1060
vs
MUR805R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
MOTOROLA INC
Package Description
ITO-220AC, 3/2 PIN
R-PSFM-T2
Reach Compliance Code
compliant
unknown
Additional Feature
LOW LEAKAGE CURRENT
Application
ULTRA FAST RECOVERY
ULTRA FAST RECOVERY POWER
Case Connection
ISOLATED
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.2 V
0.975 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
180 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
600 V
50 V
Reverse Current-Max
5 µA
5 µA
Reverse Recovery Time-Max
0.05 µs
0.035 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Output Current-Max
8 A
Qualification Status
Not Qualified
Compare LURF1060 with alternatives
Compare MUR805R with alternatives