LTZ-80V561MS21#B vs 80KXF560MOOESN20X20 feature comparison

LTZ-80V561MS21#B TAIYO YUDEN

Buy Now Datasheet

80KXF560MOOESN20X20 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.634 mA 0.63498 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 850 mA 700 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare LTZ-80V561MS21#B with alternatives

Compare 80KXF560MOOESN20X20 with alternatives