LTZ-25V153MS34#B vs 25VXP15000MOOESN35X30 feature comparison

LTZ-25V153MS34#B TAIYO YUDEN

Buy Now Datasheet

25VXP15000MOOESN35X30 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 15000 µF 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.837 mA 1.83712 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2990 mA 3000 mA
Surface Mount NO NO
Tan Delta 0.4 0.45
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series VXP

Compare LTZ-25V153MS34#B with alternatives

Compare 25VXP15000MOOESN35X30 with alternatives