LTZ-180V122MS45#B TAIYO YUDENBuy Now Datasheet |
180VXP1200MOOESN30X50 Rubycon CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Obsolete |
---|---|---|
Ihs Manufacturer | TAIYO YUDEN CO LTD | RUBYCON CORP |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 1200 µF | 1200 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
JESD-609 Code | e3 | |
Leakage Current | 1.394 mA | 1.39427 mA |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 180 V | 180 V |
Ripple Current | 2690 mA | 2250 mA |
Surface Mount | NO | NO |
Tan Delta | 0.15 | 0.15 |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN | SNAP-IN |
Base Number Matches | 1 | 1 |
Manufacturer Series | VXP | |