LTZ-16V822MS41#B vs 81DA822M016JA2D feature comparison

LTZ-16V822MS41#B TAIYO YUDEN

Buy Now Datasheet

81DA822M016JA2D Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 8200 µF 8200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.086 mA 1.448862 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1840 mA 3650 mA
Surface Mount NO NO
Tan Delta 0.5
Terminal Finish Matte Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 77 mΩ

Compare LTZ-16V822MS41#B with alternatives

Compare 81DA822M016JA2D with alternatives