LTX-400V471MS39#B vs 400PE470THD feature comparison

LTX-400V471MS39#B TAIYO YUDEN

Buy Now Datasheet

400PE470THD SUN Electronic Industries Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.3 mA 1.30076 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 2250 mA 1400 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series PE-TH

Compare LTX-400V471MS39#B with alternatives

Compare 400PE470THD with alternatives