LTV844M vs ILQ615-2 feature comparison

LTV844M Lite-On Semiconductor Corporation

Buy Now Datasheet

ILQ615-2 Siemens

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITE-ON TECHNOLOGY CORP SIEMENS A G
Package Description DIP-16
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 70 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 20% 63%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 5 13
HTS Code 8541.40.80.00

Compare LTV844M with alternatives

Compare ILQ615-2 with alternatives