LTV8441S vs PS2501-4-A feature comparison

LTV8441S Lite-On Semiconductor Corporation

Buy Now Datasheet

PS2501-4-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITE-ON TECHNOLOGY CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description SURFACE MOUNT, DIP-16 LEAD FREE, PLASTIC, DIP-16
Reach Compliance Code unknown compliant
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 80 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 600% 300%
Dark Current-Max 1 nA 100 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 4
Rohs Code Yes
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare LTV8441S with alternatives