LTV827SA-TA
vs
PS2566L-1-A
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
DIP-8
|
LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
40 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SINGLE
|
Current Transfer Ratio-Nom |
80%
|
2000%
|
Dark Current-Max |
100 nA
|
400 nA
|
Forward Current-Max |
0.05 A
|
0.08 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
2
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare LTV827SA-TA with alternatives
Compare PS2566L-1-A with alternatives