LTV826SA-TA1 vs LTV826SA-V feature comparison

LTV826SA-TA1 Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV826SA-V Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Package Description DIP-8 DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 80% 80%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
HTS Code 8541.40.80.00

Compare LTV826SA-TA1 with alternatives

Compare LTV826SA-V with alternatives