LTV825M vs PS2562L1-2-E3-N feature comparison

LTV825M Lite-On Semiconductor Corporation

Buy Now Datasheet

PS2562L1-2-E3-N Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP RENESAS ELECTRONICS CORP
Package Description ROHS COMPLIANT, DIP-8 PLASTIC, DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 40 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 600% 2000%
Dark Current-Max 1000 nA 400 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 12 1
Pbfree Code No
Rohs Code No
HTS Code 8541.40.80.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare LTV825M with alternatives

Compare PS2562L1-2-E3-N with alternatives