LTV816STA1-V vs LTV-826C-V feature comparison

LTV816STA1-V Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV-826C-V Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Package Description SURFACE MOUNT, DIP-4 DIP-8
Reach Compliance Code unknown unknown
Additional Feature VDE APPROVED VDE APPROVED, UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 50% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 3

Compare LTV816STA1-V with alternatives

Compare LTV-826C-V with alternatives