LTV816SL-TA vs LTV-816SC-V feature comparison

LTV816SL-TA Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV-816SC-V Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Package Description DIP-4 DIP-4
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED VDE APPROVED, UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare LTV816SL-TA with alternatives

Compare LTV-816SC-V with alternatives