LTV702FSD-TA1 vs LTV-702FSD-TA feature comparison

LTV702FSD-TA1 Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV-702FSD-TA Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 160%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Package Description DIP-6
HTS Code 8541.40.80.00

Compare LTV702FSD-TA1 with alternatives

Compare LTV-702FSD-TA with alternatives