LTV702FSD-TA vs CNY172M feature comparison

LTV702FSD-TA Lite-On Semiconductor Corporation

Buy Now Datasheet

CNY172M Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITE-ON TECHNOLOGY CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 63%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5000 V 7500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 6 8
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Package Description DIP-6
Pin Count 6
Manufacturer Package Code 6LD, MDIP,OPTO,WHITE,.300 WIDE
ECCN Code EAR99
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 63%
Forward Voltage-Max 1.65 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.15 W
Response Time-Max 0.000006 s
Surface Mount NO
Terminal Finish Matte Tin (Sn)

Compare LTV702FSD-TA with alternatives

Compare CNY172M with alternatives