LTV702FSB-TA1 vs SFH615A-1 feature comparison

LTV702FSB-TA1 Lite-On Semiconductor Corporation

Buy Now Datasheet

SFH615A-1 Isocom LTD

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP ISOCOM LTD
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 7
Package Description DIP-4
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 40%
Forward Voltage-Max 1.65 V
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.15 W
Surface Mount NO

Compare LTV702FSB-TA1 with alternatives

Compare SFH615A-1 with alternatives